Part Details for 2963734 (ALTERNATE: PSR-SCP- 24UC/URM4/5X1/2X2) by Phoenix Contact
Overview of 2963734 (ALTERNATE: PSR-SCP- 24UC/URM4/5X1/2X2) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) |
Price & Stock for 2963734 (ALTERNATE: PSR-SCP- 24UC/URM4/5X1/2X2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70208024
|
RS | Safety.Relay, E-Mech, 5 NO, 1 NC, Cur-Rtg 6 A (NO), 3 A (NC), Ctrl-V 24DC, Screw | Phoenix Contact 2963734 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 9 |
|
$270.5400 / $300.6000 | Buy Now |