Special Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
7 | Bulk |
|
|
0 | Bulk |
|
|
31 | Bulk |
|
|
4,000 |
|
|
|
0 |
|
|
2963776 Phoenix ContactBuy Now Datasheet |
Compare Parts: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | WITH LED, SURGE PROTECTION SUPPRESSOR DIODE | |
Body Breadth | 22.5 mm | |
Body Height | 114.5 mm | |
Body Length or Diameter | 99 mm | |
Coil Current(AC)-Max | 0.14 A | |
Coil Current(DC)-Max | 0.065 A | |
Coil Operate Voltage(AC) | 20.4 V | |
Coil Operate Voltage(DC) | 20.4 V | |
Coil Power | 1560 mW | |
Coil Voltage(AC)-Max | 26.4 V | |
Coil Voltage(DC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver Tin Oxide | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Physical Dimension | 99mm X 22.5mm X 114.5mm | |
Reference Standard | CUL; EAC; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Type | MONITORING RELAY | |
Release Time | 45 ms | |
Sealing | IP20; IP54 | |
Surface Mount | NO | |
Termination Type | SNAP-ON | |
Weight | 193 g |