Part Details for 2964270 (ALTERNATE: DEK-OE- 5DC/ 24DC/100KHZ) by Phoenix Contact
Overview of 2964270 (ALTERNATE: DEK-OE- 5DC/ 24DC/100KHZ) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2964270 (ALTERNATE: DEK-OE- 5DC/ 24DC/100KHZ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70170811
|
RS | Optocoupler, Max. Forward 5V, Max. Input 7 mA,80mm Length, DIN Rail Mounting Style | Phoenix Contact 2964270 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$110.2700 / $116.0700 | RFQ |