Part Details for 2964283 by Phoenix Contact
Overview of 2964283 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2964283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0415
|
Newark | Relay, 50Ma, 4-30V, Screw, Contact Configuration:-, Load Current:50Ma, Operating Voltage Max:30Vdc, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:4V, Control Voltage Min:-, Product Range:- Rohs Compliant: Yes |Phoenix Contact 2964283 (Alternate Part Number: 4017918107413 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$127.5900 / $179.4600 | Buy Now |
DISTI #
DEK-OE24/24/100KHZ
|
TME | Socket, for DIN rail mounting Min Qty: 1 | 0 |
|
$60.6800 / $70.5000 | RFQ |
DISTI #
000000000000052924
|
Sager | Solid State Relays - Industrial Mount DEK-OE- 24DC/24DC/10 Min Qty: 1 | 0 |
|
$124.2300 / $139.1500 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay terminal block | 2200 |
|
RFQ | |
|
Neutron USA | Solid State Relays - Industrial Mount DEK-OE- 24DC/24DC/10 | 50 |
|
$308.8700 | Buy Now |
Part Details for 2964283
2964283 CAD Models
2964283 Part Data Attributes
|
2964283
Phoenix Contact
Buy Now
|
Compare Parts:
2964283
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |