Part Details for 2964348 by Phoenix Contact
Overview of 2964348 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2964348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ4173
|
Newark | Solid State Relay, 0.05A, 28.8V Rohs Compliant: Yes |Phoenix Contact 2964348 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$74.0200 / $102.9000 | Buy Now |
DISTI #
DEKOE24/24/100KHZG
|
TME | Socket, for DIN rail mounting Min Qty: 1 | 0 |
|
$84.9800 / $98.7400 | RFQ |
DISTI #
000000000000186996
|
Sager | Solid State Relays - Industrial Mount DEK-OE- 24DC/24DC/ 100KHZ-G Min Qty: 1 | 0 |
|
$171.9400 / $185.1600 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay terminal block | 670 |
|
RFQ | |
|
Neutron USA | Solid State Relays - Industrial Mount DEK-OE- 24DC/24DC/ 100KHZ-G | 25 |
|
$361.1500 | Buy Now |
Part Details for 2964348
2964348 CAD Models
2964348 Part Data Attributes
|
2964348
Phoenix Contact
Buy Now
|
Compare Parts:
2964348
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |