Part Details for 2964636 by Phoenix Contact
Overview of 2964636 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 2964636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2964636-ND
|
DigiKey | SSR RELAY SPST-NO 800MA 10-253V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.2800 | Buy Now |
DISTI #
651-2964636
|
Mouser Electronics | Solid State Relays - Industrial Mount DEK-OV-12DC/240 AC/800 RoHS: Compliant | 0 |
|
$140.8300 / $155.3300 | Order Now |
|
Onlinecomponents.com | Power solid-state relay terminal block - input: 12 V DC - output: 10 - 253 V AC/800 mA - terminal block width: 6.2 mm RoHS: Compliant | 0 |
|
$125.0800 / $161.2900 | Buy Now |
DISTI #
DEK-OV-12DC/240AC
|
TME | Socket, for DIN rail mounting Min Qty: 1 | 0 |
|
$74.9700 / $87.1200 | RFQ |
DISTI #
000000000000797665
|
Sager | Solid State Relays - Industrial Mount DEK-OV-12DC/240 AC/800 Min Qty: 1 | 0 |
|
$154.2100 / $172.7200 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay terminal block | 670 |
|
RFQ | |
|
Master Electronics | Power solid-state relay terminal block - input: 12 V DC - output: 10 - 253 V AC/800 mA - terminal block width: 6.2 mm RoHS: Compliant | 0 |
|
$125.0800 / $161.2900 | Buy Now |
Part Details for 2964636
2964636 CAD Models
2964636 Part Data Attributes:
|
2964636
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2964636
Phoenix Contact
Modular Terminal Block,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |