Part Details for 2966032 by Phoenix Contact
Overview of 2966032 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2966032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4847-ND
|
DigiKey | RELAY SOCKET DIN RAIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
98 In Stock |
|
$15.9600 | Buy Now |
DISTI #
651-2966032
|
Mouser Electronics | Relay Sockets & Hardware PLC-BSC-120UC/21 SOCKET FOR RELAY RoHS: Compliant | 216 |
|
$15.5800 / $19.4900 | Buy Now |
|
Onlinecomponents.com | 6.2 mm PLC basic terminal block with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 120 V AC/DC RoHS: Compliant |
40 In Stock 109 Factory Stock |
|
$14.5300 / $17.2600 | Buy Now |
|
Quest Components | 1 |
|
$17.2000 | Buy Now | |
DISTI #
2966032
|
TTI | Relay Sockets & Hardware PLC-BSC-120UC/21 SOCKET FOR RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 125 In Stock |
|
$15.2100 / $18.0300 | Buy Now |
DISTI #
PLC-BSC-120UC/21
|
TME | Socket, PIN: 5, for DIN rail mounting, -40÷55°C, 6.2x80x94mm Min Qty: 1 | 0 |
|
$7.8400 / $11.6200 | RFQ |
DISTI #
000000000000187014
|
Sager | Relay Sockets & Hardware PLC-BSC-120UC/21 SOCKET FOR RELAY Min Qty: 1 | 0 |
|
$19.5900 / $22.8600 | Buy Now |
|
Dynamic Solutions GmbH | Relay base | 1300 |
|
RFQ | |
|
Master Electronics | 6.2 mm PLC basic terminal block with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 120 V AC/DC RoHS: Compliant |
40 In Stock 109 Factory Stock |
|
$14.5300 / $17.2600 | Buy Now |
Part Details for 2966032
2966032 CAD Models
2966032 Part Data Attributes
|
2966032
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2966032
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |