Part Details for 2966333 by Phoenix Contact
Overview of 2966333 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2966333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2966333-ND
|
DigiKey | RELAY GEN PURPOSE SPST 50MA 230V Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5340 | Buy Now |
DISTI #
651-2966333
|
Mouser Electronics | Industrial Relays PLC-RSC-230UC/ 1AU/SEN RoHS: Compliant | 2 |
|
$30.9600 / $35.7100 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage 230 V AC/220 V DC RoHS: Compliant | 0 |
|
$27.2800 / $35.5200 | Buy Now |
DISTI #
PLC-230UC/1AU/SEN
|
TME | Relay: interface, for DIN rail mounting Min Qty: 1 | 0 |
|
$21.3600 / $24.8200 | RFQ |
DISTI #
000000000000187027
|
Sager | Industrial Relays PLC-RSC-230UC/ 1AU/SEN Min Qty: 10 | 0 |
|
$33.9600 / $36.5800 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 800 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage 230 V AC/220 V DC RoHS: Compliant | 0 |
|
$27.2800 / $35.5200 | Buy Now |