Part Details for 2966508 by Phoenix Contact
Overview of 2966508 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2966508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4913-ND
|
DigiKey | POWER DISTRIB BLOCK 4POS 32A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16 In Stock |
|
$20.4200 | Buy Now |
DISTI #
651-2966508
|
Mouser Electronics | DIN Rail Terminal Blocks PLC-ESK GY RoHS: Compliant | 0 |
|
$20.4100 / $20.4200 | Order Now |
|
Onlinecomponents.com | Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5 RoHS: Compliant |
17 In Stock 240 Factory Stock |
|
$19.0500 / $20.2400 | Buy Now |
DISTI #
31354390
|
Verical | Conn Power Terminal Block Screw T DIN Rail 32A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1828 | Americas - 3 |
|
$1.2050 / $1.2060 | Buy Now |
DISTI #
2966508
|
TTI | DIN Rail Terminal Blocks PLC-ESK GY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$21.2700 | Buy Now |
DISTI #
000000000000052943
|
Sager | DIN Rail Terminal Blocks PLC-ESK GY Min Qty: 5 | 100 |
|
$25.0700 / $28.0800 | Buy Now |
|
Dynamic Solutions GmbH | Power terminal block | 1800 |
|
RFQ | |
|
Master Electronics | Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5 RoHS: Compliant |
17 In Stock 240 Factory Stock |
|
$19.0500 / $20.2400 | Buy Now |
|
Neutron USA | Power Distribution Blocks Power Terminal Block 4 Pole PLC Slimline Relay Series | 37 |
|
$103.7200 | Buy Now |
Part Details for 2966508
2966508 CAD Models
2966508 Part Data Attributes
|
2966508
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2966508
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |