Part Details for 2966728 (ALTERNATE: PLC-OSC- 24DC/ 48DC/100) by Phoenix Contact
Overview of 2966728 (ALTERNATE: PLC-OSC- 24DC/ 48DC/100) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2966728 (ALTERNATE: PLC-OSC- 24DC/ 48DC/100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70208125
|
RS | SS Relay Relays, Input, 24 VDC In, 48 VDC, 100 mA Out, DIN Rail Mount, PLC-OSC | Phoenix Contact 2966728 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 102 |
|
$30.4100 / $38.0100 | Buy Now |