Part Details for 2966744 (ALTERNATE: PLC-OSC-120UC/ 48DC/100) by Phoenix Contact
Overview of 2966744 (ALTERNATE: PLC-OSC-120UC/ 48DC/100) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2966744 (ALTERNATE: PLC-OSC-120UC/ 48DC/100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70233117
|
RS | PLC-INTERFACE w/ Switch, SS Relay, 120V, 48VDC 100mA, DINNS 35/7, 5, PLC-OSC | Phoenix Contact 2966744 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 234 |
|
$33.7800 | Buy Now |