Part Details for 2966896 by Phoenix Contact
Overview of 2966896 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 2966896
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0887
|
Newark | Relay Socket, 12Vdc, Din Rail Rohs Compliant: Yes |Phoenix Contact 2966896 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
16X1721
|
Newark | Plc-Bsc- 12Dc/21 |Phoenix Contact 2966896 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4900-ND
|
DigiKey | RELAY SOCKET DIN RAIL Min Qty: 10 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$18.6350 | Buy Now |
DISTI #
2966896
|
TTI | Relay Sockets & Hardware PLC-BSC- 12DC/21 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000187052
|
Sager | Relay Sockets & Hardware PLC-BSC- 12DC/21 | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
$17.5000 / $26.9200 | Buy Now |
|
Dynamic Solutions GmbH | Relay base | 1600 |
|
RFQ | |
|
Neutron USA | Relay Sockets &, Hardware PLC-BSC- 12DC/21 | 7 |
|
$72.4900 | Buy Now |
Part Details for 2966896
2966896 CAD Models
2966896 Part Data Attributes:
|
2966896
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2966896
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |