Part Details for 2967 by Heyco
Overview of 2967 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9122AI-2B3-XXE296.703000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SIT9367AI-2EF-33E296.703296 | SiTime | 220 to 725 MHz, Low Jitter Differential XO | |
SiT9122AI-2B2-XXE296.703000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 2967
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-2967
|
Mouser Electronics | USB Connectors CP-RJ 11 RoHS: Compliant | 0 |
|
$0.0970 / $0.1540 | Order Now |
DISTI #
73508323
|
RS | Connector Cap And Plug, .41" x .41" x .33 | Heyco 2967 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1520 / $0.1790 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1315 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0782 / $0.1676 | Buy Now |
DISTI #
HEY2967
|
DB Roberts | CP-RJ 11 | 0 |
|
RFQ |