Part Details for 2967057 (ALTERNATE: PLC-BSC- 24DC/ 1- 1/ACT) by Phoenix Contact
Overview of 2967057 (ALTERNATE: PLC-BSC- 24DC/ 1- 1/ACT) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2967057 (ALTERNATE: PLC-BSC- 24DC/ 1- 1/ACT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70330353
|
RS | PLC ACTUATOR Terminal Block 24V 14MM PLC Slimline Relay Series | Phoenix Contact 2967057 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6 |
|
$20.5300 / $25.6600 | Buy Now |