Part Details for 2967426 by Phoenix Contact
Overview of 2967426 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2967426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 6.2 mm PLC basic terminal block with spring-cage connection, without relay or solid-state relay, for mounting RoHS: Compliant |
6 In Stock |
|
$13.5800 / $63.2900 | Buy Now |
DISTI #
000000000000779351
|
Sager | Relay Sockets & Hardware PLC-BSP- 12DC/21 | 0 |
|
Buy Now | |
|
Master Electronics | 6.2 mm PLC basic terminal block with spring-cage connection, without relay or solid-state relay, for mounting RoHS: Compliant |
6 In Stock |
|
$13.5800 / $63.2900 | Buy Now |