Part Details for 2967837 (ALTERNATE: PLC-BSC- 24DC/ 1IC/ACT) by Phoenix Contact
Overview of 2967837 (ALTERNATE: PLC-BSC- 24DC/ 1IC/ACT) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2967837 (ALTERNATE: PLC-BSC- 24DC/ 1IC/ACT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70208177
|
RS | PLC Terminal Block 14mm, DIN rail NS 35/7,5, 1 N/O, 24 VDC, PLC-BSC | Phoenix Contact 2967837 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4300 / $21.7900 | RFQ |