Part Details for 2967879 (ALTERNATE: PLC-OSC-120UC/230AC/ 1) by Phoenix Contact
Overview of 2967879 (ALTERNATE: PLC-OSC-120UC/230AC/ 1) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2967879 (ALTERNATE: PLC-OSC-120UC/230AC/ 1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70208133
|
RS | PLC-INTERFACE w/ Switch, SS Relay, 120V, 253 VAC 750mA, DIN NS 35/7,5, PLC-OSC | Phoenix Contact 2967879 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 15 |
|
$50.1200 | Buy Now |