Part Details for 2968438 (ALTERNATE: UM 45-FLKS40/ZFKDS) by Phoenix Contact
Overview of 2968438 (ALTERNATE: UM 45-FLKS40/ZFKDS) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2968438 (ALTERNATE: UM 45-FLKS40/ZFKDS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70287418
|
RS | FLK, IDC Interface Module, DIN Rail Mount, Male, 40 Pole, 50 V ac, 1A, 45mm | Phoenix Contact 2968438 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$158.4500 / $172.2300 | Buy Now |