Part Details for 2970565 by Phoenix Contact
Overview of 2970565 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 2970565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X1852
|
Newark | Umks- C64M-Vs |Phoenix Contact 2970565 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-14976-ND
|
DigiKey | INTERFACE MOD HDR DIN 64POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$305.3000 | Buy Now |
DISTI #
651-2970565
|
Mouser Electronics | Terminal Block Interface Modules UMKS- C64M-VS RoHS: Compliant | 3 |
|
$333.6700 / $362.6900 | Buy Now |
|
Onlinecomponents.com | VARIOFACE module - for IEC 603/DIN 41612 connector - type C - 64-pos. - a - c components mounted - with male connector - cable housing with screw interlock RoHS: Compliant |
3 In Stock |
|
$322.4200 / $355.5800 | Buy Now |
DISTI #
000000000000052967
|
Sager | Terminal Block Interface Modules UMKS- C64M-VS Min Qty: 1 | 0 |
|
$373.9800 / $402.7400 | Buy Now |
|
Dynamic Solutions GmbH | Interface module | 800 |
|
RFQ | |
|
Master Electronics | VARIOFACE module - for IEC 603/DIN 41612 connector - type C - 64-pos. - a - c components mounted - with male connector - cable housing with screw interlock RoHS: Compliant |
3 In Stock |
|
$322.4200 / $355.5800 | Buy Now |
Part Details for 2970565
2970565 CAD Models
2970565 Part Data Attributes
|
2970565
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2970565
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |