2971962
Description: TAB Terminal, 2mm2

Overview of 2971962 by Delphi Automotive LLP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 2971962 by Delphi Automotive LLP

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 31
  • 1 $8.7360
  • 4 $5.6784
  • 10 $4.3680
  • 30 $4.0771
$4.0771 / $8.7360 Buy Now
Quest Components 2 MM2, BRASS, TIN FINISH, TAB TERMINAL 24
  • 1 $11.7000
  • 2 $7.8000
  • 4 $5.8500
$5.8500 / $11.7000 Buy Now

CAD Models for 2971962 by Delphi Automotive LLP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2971962 by Delphi Automotive LLP

2971962
Delphi Automotive LLP
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
DELPHI CONNECTION SYSTEMS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal Gender
MALE
Terminal and Terminal Block Type
TAB TERMINAL
Wire Cross Section
2 mm2
Want to compare parts?
  1. 2971962
    Delphi Automotive LLP
    TAB Terminal, 2mm2
    VS

Related Parts for 2971962

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2971962 by Delphi Automotive LLP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2971962 by Delphi Automotive LLP

Select Manufacturer
Which Manufacturer of 2971962 would you like to use for your alert(s)?
  • Please alert me when 2971962 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2971962 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2971962 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2971962 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2971962.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2971962 by Delphi Automotive LLP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: