Part Details for 2975900 by Phoenix Contact
Overview of 2975900 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2975900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2975900-ND
|
DigiKey | INTERFACE MOD HDR ELCO 56POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$418.9600 | Buy Now |
DISTI #
651-2975900
|
Mouser Electronics | Terminal Block Interface Modules UMK- EC56/56-XOR RoHS: Compliant | 0 |
|
$418.9600 | Order Now |
DISTI #
71557887
|
RS | Terminal block interface module, Male - ELCO, Right, 56 pos, 125V, 1.5A, 12-24 AWG | Phoenix Contact 2975900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$423.1500 | RFQ |
|
Onlinecomponents.com | Interface module - connection 1: Screw connection - connection 2: ELCO connector 1x 56-position (Pin strip - Type 8016 - right) RoHS: Compliant | 0 |
|
$350.6400 / $380.2800 | Buy Now |
DISTI #
000000000000187189
|
Sager | Terminal Block Interface Modules UMK- EC56/56-XOR Min Qty: 1 | 0 |
|
$424.2800 / $439.9900 | Buy Now |
|
Dynamic Solutions GmbH | Interface module | 1300 |
|
RFQ | |
|
Master Electronics | Interface module - connection 1: Screw connection - connection 2: ELCO connector 1x 56-position (Pin strip - Type 8016 - right) RoHS: Compliant | 0 |
|
$350.6400 / $380.2800 | Buy Now |
Part Details for 2975900
2975900 CAD Models
2975900 Part Data Attributes
|
2975900
Phoenix Contact
Buy Now
|
Compare Parts:
2975900
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |