There are no models available for this part yet.
Overview of 2979469 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2979469 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2979469-ND
|
DigiKey | I/O MODULE RACK 8 CHANNEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$379.0350 / $411.9900 | Buy Now | |
DISTI #
651-2979469
|
Mouser Electronics | General Purpose Relays UMK-8 RM/MR- G24/1/PLC RoHS: Compliant | 0 |
|
$379.0300 / $411.9900 | Order Now | |
Onlinecomponents.com | VARIOFACE output module - with 8 miniature relays - 1 N/O contact each - plugged - for 24 V DC (incl. relay) RoHS: Compliant | 0 |
|
$344.8100 / $373.9500 | Buy Now | ||
DISTI #
000000000000187212
|
Sager | General Purpose Relays UMK-8 RM/MR- G24/1/PLC Min Qty: 1 | 0 |
|
$417.2300 / $432.6700 | Buy Now | |
Dynamic Solutions GmbH | Active module | 490 |
|
RFQ | |||
Master Electronics | VARIOFACE output module - with 8 miniature relays - 1 N/O contact each - plugged - for 24 V DC (incl. relay) RoHS: Compliant | 0 |
|
$344.8100 / $373.9500 | Buy Now |
CAD Models for 2979469 by Phoenix Contact
Part Data Attributes for 2979469 by Phoenix Contact
2979469
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
2979469Phoenix ContactVS
-