Part Details for 2979472 by Phoenix Contact
Overview of 2979472 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2979472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2979472-ND
|
DigiKey | I/O MODULE RACK 32 CHANNEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$1,507.4800 | Buy Now |
DISTI #
651-2979472
|
Mouser Electronics | Relay Sockets & Hardware UMK-32 RM/MR- G24/1/PLC RoHS: Compliant | 0 |
|
$1,498.5400 / $1,507.4700 | Order Now |
|
Onlinecomponents.com | VARIOFACE output module - with 32 miniature relays - 1 N/O contact each - plugged - for 24 V DC (incl. relay) RoHS: Compliant | 0 |
|
$1,224.1000 / $1,312.8100 | Buy Now |
DISTI #
000000000000187213
|
Sager | Relay Sockets & Hardware UMK-32 RM/MR- G24/1/PLC Min Qty: 1 | 0 |
|
$1,526.6100 | Buy Now |
|
Dynamic Solutions GmbH | Active module | 500 |
|
RFQ | |
|
Master Electronics | VARIOFACE output module - with 32 miniature relays - 1 N/O contact each - plugged - for 24 V DC (incl. relay) RoHS: Compliant | 0 |
|
$1,224.1000 / $1,312.8100 | Buy Now |
Part Details for 2979472
2979472 CAD Models
2979472 Part Data Attributes
|
2979472
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2979472
Phoenix Contact
VARIOFACE OUT MODULE 32 RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |