Part Details for 2980074-01 by Stewart Connector
Overview of 2980074-01 by Stewart Connector
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2980074-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AK7563
|
Newark | 2980074-01 |Stewart Connector 2980074-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.3700 / $116.9200 | Buy Now |
DISTI #
2980074-01-ND
|
DigiKey | TOOL HAND CRIMPER MODULAR SIDE Min Qty: 1 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$98.9100 | Buy Now |
|
Onlinecomponents.com | Tool Hand Crimper - Modular RJ45 (8p8c) - Side Entry - 6.8 to 7.5mm. RoHS: Compliant |
4 In Stock |
|
$76.9300 / $97.5400 | Buy Now |
|
Onlinecomponents.com | Tool Hand Crimper - Modular RJ45 (8p8c) - Side Entry - 6.8 to 7.5mm. RoHS: Compliant |
6 In Stock |
|
$169.5700 / $176.5600 | Buy Now |
DISTI #
000000000005249486
|
Sager | Punches & Dies Min Qty: 1 | 0 |
|
$93.2700 / $112.5600 | Buy Now |
|
Master Electronics | Tool Hand Crimper - Modular RJ45 (8p8c) - Side Entry - 6.8 to 7.5mm. RoHS: Compliant |
6 In Stock |
|
$169.5700 / $176.5600 | Buy Now |
|
Master Electronics | Tool Hand Crimper - Modular RJ45 (8p8c) - Side Entry - 6.8 to 7.5mm. RoHS: Compliant |
4 In Stock |
|
$76.9300 / $97.5400 | Buy Now |