Part Details for 2980445 by Phoenix Contact
Overview of 2980445 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2980445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2980445-ND
|
DigiKey | TERM BLOCK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.5000 | Buy Now |
DISTI #
651-2980445
|
Mouser Electronics | Relay Sockets & Hardware PLC-BSC-230UC/21 HC/S046 RoHS: Compliant | 0 |
|
$29.3300 / $32.2900 | Order Now |
|
Onlinecomponents.com | 14 mm PLC basic terminal block with interference current and interference voltage protection on the control side - with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - for high continuous currents - 1 PDT - input voltage 230 V AC RoHS: Compliant | 0 |
|
$26.8500 / $33.7800 | Buy Now |
DISTI #
PLCBSC230UC/HCSO46
|
TME | Socket, for DIN rail mounting Min Qty: 1 | 0 |
|
$22.9500 / $26.6700 | RFQ |
DISTI #
000000000001170555
|
Sager | Relay Sockets & Hardware PLC-BSC-230UC/21 HC/S046 Min Qty: 1 | 0 |
|
$32.9100 / $38.4000 | Buy Now |
|
Dynamic Solutions GmbH | Relay base | 1200 |
|
RFQ | |
|
Master Electronics | 14 mm PLC basic terminal block with interference current and interference voltage protection on the control side - with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - for high continuous currents - 1 PDT - input voltage 230 V AC RoHS: Compliant | 0 |
|
$26.8500 / $33.7800 | Buy Now |
Part Details for 2980445
2980445 CAD Models
2980445 Part Data Attributes
|
2980445
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2980445
Phoenix Contact
TERM BLOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |