Part Details for 2980458 (ALTERNATE: PLC-BSC- 24DC/21/SO46) by Phoenix Contact
Overview of 2980458 (ALTERNATE: PLC-BSC- 24DC/21/SO46) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2980458 (ALTERNATE: PLC-BSC- 24DC/21/SO46)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70170847
|
RS | 6.2 mm PLC Relay Base, 26 to 14 AWG, 24 VDC, PLC-BSC, 1 PDT, NS 35/7,5 DIN rail | Phoenix Contact 2980458 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 67 |
|
$21.9800 / $24.4200 | Buy Now |