Part Details for 2981046 (ALTERNATE: PSR-SPP- 24UC/URM4/5X1/2X2/B) by Phoenix Contact
Overview of 2981046 (ALTERNATE: PSR-SPP- 24UC/URM4/5X1/2X2/B) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2981046 (ALTERNATE: PSR-SPP- 24UC/URM4/5X1/2X2/B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70208027
|
RS | Safety Relay, 1 Channel, Expansion Module, (5 N/O, 1 N/C 1 undelayed)spring cage | Phoenix Contact 2981046 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8 |
|
$260.3700 | Buy Now |