Safety Relay, SPST, Momentary, 0.07A (Coil), 24VDC (Coil), 1680mW (Coil), 6A (Contact), 250VDC (Contact), DC Input, AC/DC Output, DIN-Rail Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
1 | Bulk |
|
|
0 | Bulk |
|
|
2 | Bulk |
|
|
800 |
|
|
|
0 |
|
|
2981486 Phoenix ContactBuy Now Datasheet |
Compare Parts:2981486 Phoenix Contact Safety Relay, SPST, Momentary, 0.07A (Coil), 24VDC (Coil), 1680mW (Coil), 6A (Contact), 250VDC (Contact), DC Input, AC/DC Output, DIN-Rail Mount |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 22.5 mm | |
Body Height | 99 mm | |
Body Length or Diameter | 114.5 mm | |
Coil Current(DC)-Max | 0.07 A | |
Coil Power | 1680 mW | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Physical Dimension | 114.5mm x 22.5mm x 99mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | SAFETY RELAY | |
Release Time | 10 ms | |
Sealing | IP20; IP54 | |
Surface Mount | NO | |
Termination Type | CONNECTOR |