Part Details for 2982 by Adafruit Industries
Overview of 2982 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2982
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC7788
|
Newark | Solid-Core Wire Spool - 25Ft - 22Awg - Brown |Adafruit 2982 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1528-1759-ND
|
DigiKey | HOOK-UP SOLID 22AWG 300V BRN 25' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$2.9500 | Buy Now |
DISTI #
V99:2348_17672697
|
Arrow Electronics | Hook-up Wire 22AWG 7.62m 1.6mm 600V Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1613 | Americas - 202 |
|
$0.0663 / $0.2617 | Buy Now |
Part Details for 2982
2982 CAD Models
2982 Part Data Attributes
|
2982
Adafruit Industries
Buy Now
|
Compare Parts:
2982
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |