Part Details for 29825 by HELUKABEL
Overview of 29825 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29825AW/B | Rochester Electronics LLC | Replacement for AMD part number AM29825A/BKA. Buy from authorized manufacturer Rochester Electronics. | |
29825ADM/B | Rochester Electronics LLC | Replacement for AMD part number AM29825A/BLA. Buy from authorized manufacturer Rochester Electronics. | |
29825AJC | Rochester Electronics LLC | Replacement for AMD part number AM29825AJC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 29825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HELUKABEL-29825
|
TME | Wire, H05VV-F, 3G4mm2, stranded, Cu, PVC, black, 300V,500V Min Qty: 1 | 0 |
|
$3.0700 / $4.8300 | RFQ |
Part Details for 29825
29825 CAD Models
29825 Part Data Attributes
|
29825
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
29825
HELUKABEL
Wire And Cable, 3 Conductor(s), 12AWG, 300V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 60227-5 | |
Application | COOKING AND HEATING APPARATUS | |
Approvals | CE; DIN; EAC; IEC; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 4 mm2 | |
Diameter | 13.1 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |