Part Details for 2982650 by Phoenix Contact
Overview of 2982650 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2982650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2982650
|
Mouser Electronics | Solid State Relays - PCB Mount OV-24DC/480AC/5 RoHS: Compliant | 0 |
|
$57.9500 / $62.8300 | Order Now |
|
Onlinecomponents.com | Relay SSR 10mA 32V DC-IN 5A 530V AC-OUT 4-Pin RoHS: Compliant | 9 Factory Stock |
|
$50.7000 / $65.4200 | Buy Now |
DISTI #
OV-24DC/480AC/5
|
TME | Relay: solid state, Ucntrl: 4.25÷32VDC, 5A, 12÷530VAC, 1-phase, THT Min Qty: 1 | 0 |
|
$37.1800 / $43.2000 | RFQ |
DISTI #
000000000002432687
|
Sager | Solid State Relays - PCB Mount OV-24DC/480AC/5 Min Qty: 1 | 0 |
|
$63.7300 / $71.3900 | Buy Now |
|
Dynamic Solutions GmbH | Mounting clip | 2500 |
|
$32.7852 | RFQ |
|
Master Electronics | Relay SSR 10mA 32V DC-IN 5A 530V AC-OUT 4-Pin RoHS: Compliant | 9 Factory Stock |
|
$50.7000 / $65.4200 | Buy Now |
|
Neutron USA | Solid State Relay, input: 4-32VDC, output: 12-530VAC 5 A, OV-24DC/480AC/5 | 2 |
|
$189.2900 | Buy Now |