Part Details for 2982689 by Phoenix Contact
Overview of 2982689 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2982689
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2093
|
Newark | Plc-Bsc-Ttl/1 |Phoenix Contact 2982689 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4964-ND
|
DigiKey | RELAY SOCKET DIN RAIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$35.1014 / $46.3700 | Buy Now |
DISTI #
651-2982689
|
Mouser Electronics | Relay Sockets & Hardware PLC-BSC-TTL/1 RoHS: Compliant | 37 |
|
$36.2900 / $46.3000 | Buy Now |
|
Onlinecomponents.com | 6.2 mm PLC basic terminal block for TTL signal with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage TTL (5 V DC) RoHS: Compliant | 0 |
|
$35.7200 / $45.0400 | Buy Now |
DISTI #
2982689
|
TTI | Relay Sockets & Hardware PLC-BSC-TTL/1 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$33.8500 / $37.7800 | Buy Now |
DISTI #
PLC-BSC-TTL/1
|
TME | Socket, for DIN rail mounting Min Qty: 1 | 0 |
|
$43.6600 / $50.7300 | RFQ |
DISTI #
000000000002648897
|
Sager | Relay Sockets & Hardware PLC-BSC-TTL/1 Min Qty: 10 | 18 |
|
$43.8900 / $47.2600 | Buy Now |
|
Dynamic Solutions GmbH | Relay base | 800 |
|
RFQ | |
|
Master Electronics | 6.2 mm PLC basic terminal block for TTL signal with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage TTL (5 V DC) RoHS: Compliant | 0 |
|
$35.7200 / $45.0400 | Buy Now |
|
Neutron USA | Relay base, 6.2 mm PLC Basic Term Block for TTL, w/o relay or SSR, DIN rail, 1 N/O, 5VDC, PLC-BSC-TTL/1 | 47 |
|
$132.6100 | Buy Now |
Part Details for 2982689
2982689 CAD Models
2982689 Part Data Attributes
|
2982689
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2982689
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |