-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 21G SLVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298513-000
|
Avnet Americas | TXR40AC00-2012AI - Bulk (Alt: 298513-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$91.1078 / $109.6382 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$98.9900 | Buy Now |
DISTI #
RYCTXR40AC00-2012AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC00-2012AI | Americas - 0 in Stock |
|
$113.5441 / $115.2389 | Buy Now |
|
Onlinecomponents.com | TXR40AC00-2012AI RoHS: Compliant | 0 |
|
$94.5800 / $252.4200 | Buy Now |
DISTI #
RYCTXR40AC00-2012AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC00-2012AI | 0 |
|
$113.5441 / $115.2389 | Buy Now |
|
Master Electronics | TXR40AC00-2012AI RoHS: Compliant | 0 |
|
$94.5800 / $252.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
298513-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
298513-000
TE Connectivity
CONN BACKSHELL ADPT SZ 21G SLVR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |