Part Details for 2987888 (ALTERNATE: REL-MR- 24DC/21HC/MS) by Phoenix Contact
Overview of 2987888 (ALTERNATE: REL-MR- 24DC/21HC/MS) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2987888 (ALTERNATE: REL-MR- 24DC/21HC/MS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70170862
|
RS | Power Relay, SPDT, 24VDC/250VAC, 250VDC, 16A, RIFLINE COMPLETE RELAY Series | Phoenix Contact 2987888 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 104 |
|
$7.3500 / $8.0800 | Buy Now |