Part Details for 2987914 by Phoenix Contact
Overview of 2987914 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2987914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987914-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 230V Min Qty: 1 Lead time: 4 Weeks Container: Tube |
8 In Stock |
|
$6.8324 / $9.6200 | Buy Now |
DISTI #
651-2987914
|
Mouser Electronics | Industrial Relays Plug-in, 1 PDT LED 230 V AC RoHS: Compliant | 6 |
|
$6.8300 / $9.0900 | Buy Now |
|
Onlinecomponents.com | Plug-in miniature relay - with power contact - 1 PDT - test button - mechanical switch position indicator - status LED - input voltage 230 V AC RoHS: Compliant | 20 Factory Stock |
|
$6.6700 / $8.4100 | Buy Now |
DISTI #
REL-MR-230AC/21/MS
|
TME | Relay: industrial, socket Min Qty: 1 | 0 |
|
$10.0800 / $11.7100 | RFQ |
DISTI #
000000000004968510
|
Sager | Industrial Relays Plug-in, 1 PDT LED 230 V AC Min Qty: 10 | 0 |
|
$8.2000 / $9.5600 | Buy Now |
|
Dynamic Solutions GmbH | Single relay | 900 |
|
RFQ | |
|
Master Electronics | Plug-in miniature relay - with power contact - 1 PDT - test button - mechanical switch position indicator - status LED - input voltage 230 V AC RoHS: Compliant | 20 Factory Stock |
|
$6.6700 / $8.4100 | Buy Now |