Part Details for 2987969 (ALTERNATE: REL-MR-120AC/21-21/MS) by Phoenix Contact
Overview of 2987969 (ALTERNATE: REL-MR-120AC/21-21/MS) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2987969 (ALTERNATE: REL-MR-120AC/21-21/MS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70289865
|
RS | Power Relay, DPDT, 120VAC/250VAC, 250VDC, 8A, RIFLINE COMPLETE RELAY Series | Phoenix Contact 2987969 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 23 |
|
$7.5900 / $8.3400 | Buy Now |