Part Details for 2987972 (ALTERNATE: REL-MR-230AC/21-21/MS) by Phoenix Contact
Overview of 2987972 (ALTERNATE: REL-MR-230AC/21-21/MS) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2987972 (ALTERNATE: REL-MR-230AC/21-21/MS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70368532
|
RS | Power Relay, DPDT, 230VAC/250VAC, 250VDC, 8A, RIFLINE COMPLETE RELAY Series | Phoenix Contact 2987972 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$8.4000 / $9.2300 | Buy Now |