Part Details for 2987985 (ALTERNATE: REL-MR- 24DC/21-21AU/MS) by Phoenix Contact
Overview of 2987985 (ALTERNATE: REL-MR- 24DC/21-21AU/MS) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2987985 (ALTERNATE: REL-MR- 24DC/21-21AU/MS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71242086
|
RS | Power Relay, DPDT, 24VDC/250VAC, 250VDC, 8A, RIFLINE COMPLETE RELAY Series | Phoenix Contact 2987985 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0200 / $6.6100 | RFQ |