There are no models available for this part yet.
Overview of 2989242 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2989242 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
651-2989242
|
Mouser Electronics | Fiber Optic Cable Assemblies FL SM PATCH 1.0 LC-ST RoHS: Compliant | 0 |
|
$133.6500 / $148.5900 | Order Now | |
DISTI #
000000000002967549
|
Sager | Fiber Optic Cable Assemblies FL SM PATCH 1.0 LC-ST | 0 |
|
Buy Now | ||
Dynamic Solutions GmbH | FO patch cable | 950 |
|
RFQ |
CAD Models for 2989242 by Phoenix Contact
Part Data Attributes for 2989242 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Side1
|
LC
|
Connector Side2
|
ST
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
Diameter
|
5.7 mm
|
IEC Conformance
|
NO
|
Length
|
1 mm
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-5 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|