Part Details for 298G6 by Hammond Manufacturing
Overview of 298G6 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 298G6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B9243
|
Newark | Adapter Plug, Plastic, Line Transformer, Convert From:Australian, Convert To:Australia, China, South Pacific Islands, New Zealand, Current Rating:-, Connector Colour:-, Connector Body Material:Plastic Body, Voltage Rating Vac:- Rohs Compliant: Yes |Hammond 298G6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 107 |
|
$11.3400 / $17.5100 | Buy Now |
DISTI #
3937-298G6-ND
|
DigiKey | CONNECTOR POWER ADAPTER AUSTRALN Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
71 In Stock |
|
$18.0547 / $20.6200 | Buy Now |
DISTI #
HM5069-ND
|
DigiKey | CONNECTOR POWER ADAPTER AUSTRALN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
15 In Stock |
|
$10.4252 / $16.8400 | Buy Now |
DISTI #
546-298G6
|
Mouser Electronics | Power Transformers Grounded adaptor for use with plug-in isolation transformer, Australian plug RoHS: Compliant | 3 |
|
$10.4200 / $14.9700 | Buy Now |
DISTI #
70181312
|
RS | Conn Electrical Adapter Adapter Plug Australian Pin Cont cUL | Hammond Manufacturing 298G6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7800 / $15.4000 | RFQ |
|
Onlinecomponents.com | plug adaptors - grounded RoHS: Compliant |
5 In Stock 107 Factory Stock |
|
$10.1700 / $13.1100 | Buy Now |
DISTI #
51629010
|
Verical | Conn Power Adapter PL/RCP 3 POS ST 3 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1806 | Americas - 5 |
|
$13.7540 / $17.0430 | Buy Now |
|
Powell Electronics | AUS/NZ GROUNDED ADAPTOR PLUG Min Qty: 1 | 71 |
|
$10.4500 / $12.2200 | Buy Now |
|
Master Electronics | plug adaptors - grounded RoHS: Compliant |
5 In Stock 107 Factory Stock |
|
$10.1700 / $13.1100 | Buy Now |
Part Details for 298G6
298G6 CAD Models
298G6 Part Data Attributes
|
298G6
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
298G6
Hammond Manufacturing
Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Hammond Manufacturing |