Part Details for 299-1-4483-3 by Sensata Circuit Breakers
Overview of 299-1-4483-3 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 299-1-4483-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
299-1-4483-3-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APX299-1-4483-3
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$116.3000 / $210.6400 | Buy Now |
DISTI #
000000000000717148
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$54.4800 / $218.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock |
|
$116.3000 / $210.6400 | Buy Now |