Part Details for 299-4-1REC4-35712-1 by Sensata Circuit Breakers
Overview of 299-4-1REC4-35712-1 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 299-4-1REC4-35712-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
299-4-1REC4-35712-1-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$525.7067 | Buy Now |
DISTI #
APX299-4-1REC4-35712-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$511.8033 / $718.1804 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$542.5900 / $565.3100 | Buy Now |
DISTI #
000000000002151644
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 1 | 0 |
|
$260.6500 / $793.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$542.5900 / $565.3100 | Buy Now |