Part Details for 2991TR by Keystone Electronics Corp
Overview of 2991TR by Keystone Electronics Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2991TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2619
|
Newark | Negative Battery Contact, Smd, Brass, Battery Sizes Accepted:-, Battery Terminals:Snap Contact, Contact Material:Brass, Contact Plating:Tin Over Nickel Plated Contacts, Product Range:- Rohs Compliant: Yes |Keystone 2991TR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 | Buy Now |
DISTI #
36-2991CT-ND
|
DigiKey | BATTERY COIN CELL BOTTOM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
158214 In Stock |
|
$0.2504 / $0.5200 | Buy Now |
DISTI #
534-2991TR
|
Mouser Electronics | Coin Cell Battery Holders SM Neg Btty contact 1500 pc Tape/Reel RoHS: Compliant | 135436 |
|
$0.1720 / $0.4200 | Buy Now |
DISTI #
70799438
|
RS | Battery Contact, Coin Cell, NEG.,Surfact Mount, TAPE & REEL | Keystone Electronics 2991TR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4420 | RFQ |
|
Future Electronics | Thick Brass Tin Nickel Plated SMT Coin Cell Negative Contact RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 267000Reel |
|
$0.2950 | Buy Now |
|
Future Electronics | Thick Brass Tin Nickel Plated SMT Coin Cell Negative Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 37390Cut Tape/Mini-Reel |
|
$0.2200 / $0.4350 | Buy Now |
|
Bisco Industries | 81000 |
|
Buy Now | ||
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.0065 / $0.0195 | Buy Now | |
DISTI #
KEYS2991TR
|
TME | Contact, SMT, tape Min Qty: 1500 | 0 |
|
$0.3240 / $0.4170 | RFQ |
Part Details for 2991TR
2991TR CAD Models
2991TR Part Data Attributes:
|
2991TR
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
2991TR
Keystone Electronics Corp
Connector Accessory, Battery Contact,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Assembly Item Name | BATTERY CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |