-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2126
|
Newark | Negative Battery Contact, Coin Cell, Smd, Battery Sizes Accepted:Coin Cell, Battery Terminals:Smd, Contact Material:Brass, Contact Plating:Tin Over Nickel Plated Contacts, Product Range:- Rohs Compliant: Yes |Keystone 2992TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$0.0760 | Buy Now |
DISTI #
36-2992CT-ND
|
DigiKey | BATTERY CONTACT NEGATIVE SMD TAB Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48736 In Stock |
|
$0.2668 / $0.6000 | Buy Now |
DISTI #
534-2992TR
|
Mouser Electronics | Coin Cell Battery Holders Small Neg coin contact RoHS: Compliant | 17377 |
|
$0.2530 / $0.5500 | Buy Now |
DISTI #
71078163
|
RS | Contact, Negative Coin Cell, Tin Nickel Plate, Tape & Reel | Keystone Electronics 2992TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3680 / $0.4030 | RFQ |
|
Future Electronics | Tin Nickel Plated Ø 4.7 x 7.4 mm Compact Negative Coin Cell Battery Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 33000Reel |
|
$0.2250 / $0.2400 | Buy Now |
DISTI #
KEYS2992TR
|
TME | Contact, SMT, tape Min Qty: 1000 | 0 |
|
$0.3390 / $0.4360 | RFQ |
|
Ameya Holding Limited | Tin Nickel Plated Ø 4.7 x 7.4 mm Compact Negative Coin Cell Battery Contact | 4000 |
|
RFQ | |
DISTI #
000000000002597766
|
Sager | Coin Cell Battery Holders Small Neg coin contact | 3000 |
|
Buy Now | |
|
New Advantage Corporation | Tin Nickel Plated � 4.7 x 7.4 mm Compact Negative Coin Cell Battery Contact RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 38000 |
|
$0.3600 / $0.3857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2992TR
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
2992TR
Keystone Electronics Corp
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.80.85 | |
Samacsys Manufacturer | Keystone Electronics |