Part Details for 2996AS-1B by Videk Ltd
Overview of 2996AS-1B by Videk Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 2996AS-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X2781
|
Newark | Patch Lead, Cat6A, Blue, 1M, Lan Category:Cat6A, Cable Length - Metric:1M, Cable Length - Imperial:3.28Ft, Connector To Connector:Rj45 Plug To Rj45 Plug, Jacket Colour:Blue, Product Range:-, Cable Construction:Sftp (Screened Foiled Rohs Compliant: Yes |Videk 2996AS-1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$6.7600 / $9.1800 | Buy Now |
Part Details for 2996AS-1B
2996AS-1B CAD Models
2996AS-1B Part Data Attributes
|
2996AS-1B
Videk Ltd
Buy Now
Datasheet
|
Compare Parts:
2996AS-1B
Videk Ltd
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIDEK LTD | |
Reach Compliance Code | unknown | |
Application | DESIGNED TO SUPPORT HIGHBANDWIDTH AND HIGH-SPEED APPLICATION | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |