Part Details for 2999-6001 by Amphenol Corporation
Overview of 2999-6001 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
8T49N242-999NLGI | Renesas Electronics Corporation | FemtoClock®NG Universal Frequency Translator | |
71V2558S100PF/2999 | Renesas Electronics Corporation | 256K X 18 2.5V I/O ZBT PB |
Price & Stock for 2999-6001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-2999-6001
|
Mouser Electronics | RF MIL Spec Connectors | 0 |
|
$65.1300 | Order Now |