Logic
29FCT2052CTQ
Description: QSOP-24, Tube

Overview of 29FCT2052CTQ by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
29FCT2052CTQ Renesas Electronics Corporation OCTAL D LATCH
29FCT2052CTQ8 Renesas Electronics Corporation OCTAL D LATCH
29FCT2052CTQG Renesas Electronics Corporation OCTAL D LATCH

CAD Models for 29FCT2052CTQ by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 29FCT2052CTQ by Integrated Device Technology Inc

29FCT2052CTQ
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QSOP
Package Description
SSOP, SSOP24,.24
Pin Count
24
Manufacturer Package Code
PC24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
8.65 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
6.3 ns
Propagation Delay (tpd)
6.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.9116 mm
Want to compare parts?
  1. 29FCT2052CTQ
    Integrated Device Technology Inc
    QSOP-24, Tube
    VS

Alternate Parts for 29FCT2052CTQ

This table gives cross-reference parts and alternative options found for 29FCT2052CTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 29FCT2052CTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT29FCT2052CTQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc 29FCT2052CTQ vs IDT29FCT2052CTQ
IDT29FCT2052BTQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc 29FCT2052CTQ vs IDT29FCT2052BTQ
IDT29FCT2052CTQ8 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc 29FCT2052CTQ vs IDT29FCT2052CTQ8
IDTQS29FCT2052BTQ8 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc 29FCT2052CTQ vs IDTQS29FCT2052BTQ8
IDT29FCT2052BTQ8 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc 29FCT2052CTQ vs IDT29FCT2052BTQ8
IDTQS29FCT2052ATQ IDTQS29FCT2052ATQ NXP Semiconductors 29FCT2052CTQ vs IDTQS29FCT2052ATQ
Part Number Description Manufacturer Compare
IDTQS29FCT2052BTSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc 29FCT2052CTQ vs IDTQS29FCT2052BTSO
QS29FCT2052BTSO FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Rochester Electronics LLC 29FCT2052CTQ vs QS29FCT2052BTSO
29FCT2052CTSO SOIC-24, Tube Integrated Device Technology Inc 29FCT2052CTQ vs 29FCT2052CTSO
IDTQS29FCT2052BTQ8 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc 29FCT2052CTQ vs IDTQS29FCT2052BTQ8
IDT29FCT2052BTQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc 29FCT2052CTQ vs IDT29FCT2052BTQ
IDTQS29FCT2052ATSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc 29FCT2052CTQ vs IDTQS29FCT2052ATSO
QS29FCT2052BTHB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc 29FCT2052CTQ vs QS29FCT2052BTHB
QS29FCT2052ATSOB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc 29FCT2052CTQ vs QS29FCT2052ATSOB
QS29FCT2052BTQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Integrated Device Technology Inc 29FCT2052CTQ vs QS29FCT2052BTQ
QS29FCT2052CTSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Integrated Device Technology Inc 29FCT2052CTQ vs QS29FCT2052CTSO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 29FCT2052CTQ by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 29FCT2052CTQ by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 29FCT2052CTQ would you like to use for your alert(s)?
  • Please alert me when 29FCT2052CTQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 29FCT2052CTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 29FCT2052CTQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 29FCT2052CTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 29FCT2052CTQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 29FCT2052CTQ by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: