Logic
29F52SDCQR
Description: Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24

Overview of 29F52SDCQR by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 29F52SDCQR by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Bus Transceiver, Single, 8 Bit, 24 Pin, Ceramic, DIP 5
  • 1 $13.5000
  • 2 $9.0000
  • 4 $6.7500
$6.7500 / $13.5000 Buy Now

CAD Models for 29F52SDCQR by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 29F52SDCQR by Fairchild Semiconductor Corporation

29F52SDCQR
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
F/FAST
JESD-30 Code
R-GDIP-T24
Length
32.77 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 29F52SDCQR
    Fairchild Semiconductor Corporation
    Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24
    VS

Alternate Parts for 29F52SDCQR

This table gives cross-reference parts and alternative options found for 29F52SDCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 29F52SDCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
29F52SDMQB F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 Texas Instruments 29F52SDCQR vs 29F52SDMQB
29F52SPCQR F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Texas Instruments 29F52SDCQR vs 29F52SPCQR
29F52PCQR Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, PLASTIC, DIP-24 Fairchild Semiconductor Corporation 29F52SDCQR vs 29F52PCQR
29F52SPCX F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Texas Instruments 29F52SDCQR vs 29F52SPCX
29F52SPCQR IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24, Bus Driver/Transceiver National Semiconductor Corporation 29F52SDCQR vs 29F52SPCQR
29F52DMQB Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 29F52SDCQR vs 29F52DMQB
29F52SDM Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 29F52SDCQR vs 29F52SDM
29F52DMQB F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments 29F52SDCQR vs 29F52DMQB
29F52SDC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 Texas Instruments 29F52SDCQR vs 29F52SDC
29F52SDMQB IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24, Bus Driver/Transceiver National Semiconductor Corporation 29F52SDCQR vs 29F52SDMQB
Part Number Description Manufacturer Compare
29F52QC Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PQCC28, PLASTIC, CC-28 Fairchild Semiconductor Corporation 29F52SDCQR vs 29F52QC
29F52DMQB F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments 29F52SDCQR vs 29F52DMQB
29F52DMQB Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 29F52SDCQR vs 29F52DMQB
29F52FCQR F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 Texas Instruments 29F52SDCQR vs 29F52FCQR
29F52LMQB IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28, Bus Driver/Transceiver National Semiconductor Corporation 29F52SDCQR vs 29F52LMQB
29F52SDC Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 29F52SDCQR vs 29F52SDC
29F52SPCX F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Texas Instruments 29F52SDCQR vs 29F52SPCX
29F52SDMQB Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 29F52SDCQR vs 29F52SDMQB
29F52SPCQR IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24, Bus Driver/Transceiver National Semiconductor Corporation 29F52SDCQR vs 29F52SPCQR
29F52SPCQR F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Texas Instruments 29F52SDCQR vs 29F52SPCQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 29F52SDCQR by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 29F52SDCQR by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 29F52SDCQR would you like to use for your alert(s)?
  • Please alert me when 29F52SDCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 29F52SDCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 29F52SDCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 29F52SDCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 29F52SDCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 29F52SDCQR by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: