There are no models available for this part yet.
Overview of 29SM-K138-00V by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 29SM-K138-00V by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
942-29SM-K138-00V-ND
|
DigiKey | STEP MOTOR HYBRID UNIPOLAR 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.2680 | Buy Now | |
DISTI #
000000000003137664
|
Sager | Stepper Motors Hybrid Stepper Motor, Single Shaft, 71x67.5mm, 1.8 Degree/Step, 2.6A, 1.25ohm Min Qty: 1 | 0 |
|
$88.3700 / $110.1000 | Buy Now |