Part Details for 29SM-K379-99V by Minebea Co Ltd
Overview of 29SM-K379-99V by Minebea Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3794-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK3794(0)-Z-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK3793(0)-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 12A 125Mohm Mp-45F/To-220 |
Price & Stock for 29SM-K379-99V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
472-29SM-K379-99V
|
Mouser Electronics | Stepper Motors Hybrid Stepper Motor, Dual Shaft, 71x51.5mm, 1.8 Degree/Step, 1.9A, 1.75ohm RoHS: Compliant | 0 |
|
$84.0200 / $90.0200 | Order Now |